
DS90CR483AVJD/NOPB | |
|---|---|
DigiKey Part Number | DS90CR483AVJD/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90CR483AVJD/NOPB |
Description | IC XMITTER 48BIT LVDS 100-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.38Gbps Serializer 48 Input 8 Output 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR483AVJD/NOPB Models |
Category | Number of Outputs 8 |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Operating Temperature -10°C ~ 70°C (TA) |
Part Status Active | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 5.38Gbps | Mounting Type Surface Mount |
Input Type CMOS/TTL | Package / Case 100-TQFP |
Output Type LVDS | Supplier Device Package 100-TQFP (14x14) |
Number of Inputs 48 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90CR481VJD/NOPB | Texas Instruments | 40 | DS90CR481VJD/NOPB-ND | ¥146.71000 | Parametric Equivalent |
| DS90CR483VJDX/NOPB | Texas Instruments | 1,318 | 296-43846-1-ND | ¥222.21000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥210.55000 | ¥210.55 |
| 10 | ¥169.32000 | ¥1,693.20 |

