
DS90CR483VJDX/NOPB | |
|---|---|
DigiKey Part Number | 296-43846-2-ND - Tape & Reel (TR) 296-43846-1-ND - Cut Tape (CT) 296-43846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90CR483VJDX/NOPB |
Description | IC SERIALIZER 48BIT 100-TQFP |
Customer Reference | |
Detailed Description | 5.38Gbps Serializer 48 Input 8 Output 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR483VJDX/NOPB Models |
Category | Number of Outputs 8 |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C (TA) |
Part Status Not For New Designs | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 5.38Gbps | Mounting Type Surface Mount |
Input Type CMOS/TTL | Package / Case 100-TQFP |
Output Type LVDS | Supplier Device Package 100-TQFP (14x14) |
Number of Inputs 48 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS90CR481VJD/NOPB | Texas Instruments | 40 | DS90CR481VJD/NOPB-ND | ¥160.11000 | Parametric Equivalent |
| DS90CR483AVJD/NOPB | Texas Instruments | 18 | DS90CR483AVJD/NOPB-ND | ¥210.55000 | Parametric Equivalent |
| DS90CR483AVJDX/NOPB | Texas Instruments | 0 | DS90CR483AVJDX/NOPB-ND | ¥131.00038 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥222.21000 | ¥222.21 |
| 10 | ¥178.87200 | ¥1,788.72 |
| 25 | ¥168.03640 | ¥4,200.91 |
| 100 | ¥159.66960 | ¥15,966.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥144.21592 | ¥144,215.92 |


