DS90CR288AMTD | |
---|---|
DigiKey Part Number | DS90CR288AMTD-ND |
Manufacturer | |
Manufacturer Product Number | DS90CR288AMTD |
Description | IC INTERFACE SPECIALIZED 56TSSOP |
Customer Reference | |
Detailed Description | Interface 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CR288AMTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.15000 | ¥106.15 |
10 | ¥97.58500 | ¥975.85 |
34 | ¥93.53824 | ¥3,180.30 |
102 | ¥82.41461 | ¥8,406.29 |
272 | ¥78.37000 | ¥21,316.64 |