DS90CF366MTD/NOPB | |
---|---|
DigiKey Part Number | DS90CF366MTD/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DS90CF366MTD/NOPB |
Description | IC INTERFACE SPECIALIZED 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90CF366MTD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | - | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.13000 | ¥41.13 |
10 | ¥36.90300 | ¥369.03 |
38 | ¥34.88763 | ¥1,325.73 |
114 | ¥30.23684 | ¥3,447.00 |
266 | ¥28.68609 | ¥7,630.50 |
532 | ¥25.73996 | ¥13,693.66 |
1,026 | ¥21.70840 | ¥22,272.82 |
2,508 | ¥20.62296 | ¥51,722.38 |