
DS90C032BTMX/NOPB | |
|---|---|
DigiKey Part Number | DS90C032BTMX/NOPBTR-ND - Tape & Reel (TR) DS90C032BTMX/NOPBCT-ND - Cut Tape (CT) DS90C032BTMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90C032BTMX/NOPB |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90C032BTMX/NOPB Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Type Receiver | Supplier Device Package 16-SOIC |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 0/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LVDS32DR | Texas Instruments | 1,911 | 296-41396-1-ND | ¥339.29000 | Similar |
| ADN4666ARZ | Analog Devices Inc. | 322 | ADN4666ARZ-ND | ¥359.14000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.68000 | ¥30.68 |
| 10 | ¥23.09700 | ¥230.97 |
| 25 | ¥21.20680 | ¥530.17 |
| 100 | ¥19.12630 | ¥1,912.63 |
| 250 | ¥18.13424 | ¥4,533.56 |
| 500 | ¥17.96686 | ¥8,983.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥16.52421 | ¥41,310.53 |
| 5,000 | ¥16.21115 | ¥81,055.75 |




