DS320PR822NJXT | ||
---|---|---|
DigiKey Part Number | 296-DS320PR822NJXTTR-ND - Tape & Reel (TR) 296-DS320PR822NJXTCT-ND - Cut Tape (CT) 296-DS320PR822NJXTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS320PR822NJXT | |
Description | PCIE 5.0, 32-GBPS, EIGHT-CHANNEL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, ReDriver 4 x 2:2 Channel 32Gbps 64-WQFN (5.5x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS320PR822NJXT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCIe | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 32Gbps | |
Number of Channels | 4 x 2:2 | |
Delay Time | 0.1ns | |
Signal Conditioning | Input Equalization | |
Capacitance - Input | 1.6 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-WQFN (5.5x10) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.86000 | ¥221.86 |
10 | ¥204.62000 | ¥2,046.20 |
25 | ¥195.42520 | ¥4,885.63 |
100 | ¥174.73300 | ¥17,473.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥166.68612 | ¥41,671.53 |
500 | ¥158.63922 | ¥79,319.61 |