DRV8434SEVM | |
---|---|
DigiKey Part Number | 296-DRV8434SEVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV8434SEVM |
Description | EVAL BOARD FOR DRV8434S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | DRV8434S Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | Yes | |
Utilized IC / Part | DRV8434S | |
Primary Attributes | Motors (Stepper) | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥738.84000 | ¥738.84 |