DRV8323RHRGZT | ||
---|---|---|
DigiKey Part Number | 296-46942-2-ND - Tape & Reel (TR) 296-46942-1-ND - Cut Tape (CT) 296-46942-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DRV8323RHRGZT | |
Description | IC MTR DRV MULTIPHAS 6-60V 48QFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Multiphase Motor Driver Power MOSFET Hardware 48-VQFN (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | DRV8323RHRGZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | Hardware | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 5mA | |
Voltage - Supply | 6V ~ 60V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.55000 | ¥46.55 |
10 | ¥41.83500 | ¥418.35 |
25 | ¥39.54920 | ¥988.73 |
100 | ¥34.27650 | ¥3,427.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥32.51888 | ¥8,129.72 |
500 | ¥29.17930 | ¥14,589.65 |
1,250 | ¥24.60900 | ¥30,761.25 |
2,500 | ¥23.37855 | ¥58,446.38 |