
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DRV83053QPHPQ1 | |
---|---|
DigiKey Part Number | DRV83053QPHPQ1-ND |
Manufacturer | |
Manufacturer Product Number | DRV83053QPHPQ1 |
Description | IC MTR DRV MULTI 4.4-45V 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM, SPI 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DRV83053QPHPQ1 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | - | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | PWM, SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Three-Phase BLDC, PMSM Motors | |
Current - Output | - | |
Voltage - Supply | 4.4V ~ 45V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
In-Stock: 490
Can ship immediately
Quantity
All prices are in CNY
Tube
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.46000 | ¥62.46 |
10 | ¥48.22100 | ¥482.21 |
25 | ¥44.66160 | ¥1,116.54 |
100 | ¥40.74460 | ¥4,074.46 |
250 | ¥38.87844 | ¥9,719.61 |
500 | ¥37.75350 | ¥18,876.75 |
1,000 | ¥36.82759 | ¥36,827.59 |
You May Also Be Interested In
1 Items