DRV601EVM | |
---|---|
DigiKey Part Number | 296-30919-ND |
Manufacturer | |
Manufacturer Product Number | DRV601EVM |
Description | EVAL MODULE FOR DRV601 |
Customer Reference | |
Detailed Description | DRV601 DirectPath™ 2-Channel (Stereo) Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Amplifier Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 1.8V ~ 4.5V | |
Board Type | Fully Populated | |
Utilized IC / Part | DRV601 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥858.26000 | ¥858.26 |