Half Bridge Driver Relays, Solenoids 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half Bridge Driver Relays, Solenoids 28-HTSSOP
28-HTSSOP

DRV3946QPWPRQ1

DigiKey Part Number
296-DRV3946QPWPRQ1TR-ND - Tape & Reel (TR)
296-DRV3946QPWPRQ1CT-ND - Cut Tape (CT)
296-DRV3946QPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV3946QPWPRQ1
Description
AUTOMOTIVE 12-V CONTACTOR DRIVER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Half Bridge Driver Relays, Solenoids 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
DRV3946QPWPRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Typ)
37mOhm LS, 57mOhm HS
Manufacturer
Texas Instruments
Voltage - Supply
12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
12V (Max)
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Half Bridge
Features
Status Flag
Applications
Relays, Solenoids
Mounting Type
Surface Mount
Interface
SPI
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Load Type
Inductive
Supplier Device Package
28-HTSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 847
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥116.77000¥116.77
10¥92.09500¥920.95
25¥85.91880¥2,147.97
100¥79.12820¥7,912.82
250¥78.99336¥19,748.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥76.47453¥191,186.33
Manufacturers Standard Package