
F28P650DK6PTP | |
|---|---|
DigiKey Part Number | 296-F28P650DK6PTP-ND |
Manufacturer | |
Manufacturer Product Number | F28P650DK6PTP |
Description | C2000 32-bit MCU, 2x C28x+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Piccolo™, Functional Safety (FuSa) Microcontroller IC 32-Bit Dual-Core 200MHz 1.28MB (1.28M x 8) FLASH 176-HLQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | F28P650DK6PTP Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 248K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.8V ~ 3.63V |
Part Status Active | Data Converters A/D 36x12/16b SAR; D/A 2x12b |
Core Processor C28x | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SCI, SPI, UART/USART, USB | Supplier Device Package 176-HLQFP (24x24) |
Peripherals AES, Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 176-PowerLQFP |
Number of I/O 106 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥160.93000 | ¥160.93 |
| 10 | ¥128.17700 | ¥1,281.77 |
| 40 | ¥116.54075 | ¥4,661.63 |
| 120 | ¥110.04950 | ¥13,205.94 |
| 280 | ¥106.24643 | ¥29,749.00 |
| 520 | ¥103.98725 | ¥54,073.37 |








