DRV134PAG4 | ||
---|---|---|
DigiKey Part Number | 296-36093-5-ND | |
Manufacturer | ||
Manufacturer Product Number | DRV134PAG4 | |
Description | IC LINE DRIVER 8DIP | |
Customer Reference | ||
Detailed Description | Audio Line Driver 2 Channel 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | DRV134PAG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Line Driver | |
Applications | Pre-Amplifier, Professional Audio | |
Number of Channels | 2 | |
Interface | Analog | |
Voltage - Supply | ±4.5V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Specifications | Differential Output | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥36.84740 | ¥5,527.11 |