
DLPLCR90EVM | |
|---|---|
DigiKey Part Number | 296-DLPLCR90EVM-ND |
Manufacturer | |
Manufacturer Product Number | DLPLCR90EVM |
Description | EVAL BOARD FOR DLP9000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DLP9000 - Projection DLP Reference Design Evaluation Board |
Datasheet | Datasheet |
Category | Function Projection DLP |
Manufacturer Texas Instruments | Embedded Yes, DSP |
Packaging Box | Utilized IC / Part DLP9000 |
Part Status Active | Contents Board(s), Cable(s) |
Type Reference Design | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35,800.19000 | ¥35,800.19 |






