
ADMX1002B | |
|---|---|
DigiKey Part Number | 505-ADMX1002B-ND |
Manufacturer | |
Manufacturer Product Number | ADMX1002B |
Description | Ultra High Precision Signal Gene |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Waveform Generator Timing Evaluation Board |
Category | Function Waveform Generator |
Manufacturer Analog Devices Inc. | Embedded No |
Packaging Box | Primary Attributes ADC and DAC Evaluation |
Part Status Active | Secondary Attributes SPI Interface(s) |
Type Timing | Contents Board(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19,447.81000 | ¥19,447.81 |









