DDC264CZAWR | |
---|---|
DigiKey Part Number | DDC264CZAWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDC264CZAWR |
Description | IC ADC 20BIT SIG-DELTA 100NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 64 Input 32 Sigma-Delta 100-NFBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DDC264CZAWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 20 | |
Sampling Rate (Per Second) | 6k | |
Number of Inputs | 64 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 32 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | Simultaneous Sampling | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 100-LFBGA | |
Supplier Device Package | 100-NFBGA (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥983.02994 | ¥983,029.94 |