DAC8871SBPWR | ||
---|---|---|
DigiKey Part Number | DAC8871SBPWR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | DAC8871SBPWR | |
Description | IC DAC 16BIT V-OUT 16TSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 16 Bit Digital to Analog Converter 1 16-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | DAC8871SBPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | ±13.5V ~ 19.8V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±0.25 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥307.85053 | ¥615,701.06 |