DAC8871SBPWG4 | |
---|---|
DigiKey Part Number | DAC8871SBPWG4-ND |
Manufacturer | |
Manufacturer Product Number | DAC8871SBPWG4 |
Description | IC DAC 16BIT V-OUT 16TSSOP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8871SBPWG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | ±13.5V ~ 19.8V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±0.25 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |