16 Bit Digital to Analog Converter 2 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8812IBPWR

DigiKey Part Number
296-DAC8812IBPWRTR-ND - Tape & Reel (TR)
296-DAC8812IBPWRCT-ND - Cut Tape (CT)
296-DAC8812IBPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8812IBPWR
Description
IC DAC 16BIT 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 2 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC8812IBPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Number of Bits
16
Architecture
Multiplying DAC
Number of D/A Converters
2
Operating Temperature
-40°C ~ 85°C
Settling Time
500ns (Typ)
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Current - Unbuffered
Supplier Device Package
16-TSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5545BRUZAnalog Devices Inc.1,927505-AD5545BRUZ-ND¥51,187.00000Similar
AD5545CRUZAnalog Devices Inc.3,132505-AD5545CRUZ-ND¥58,445.00000Similar
In-Stock: 2,991
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥254.63000¥254.63
10¥205.79300¥2,057.93
25¥193.60120¥4,840.03
100¥185.15960¥18,515.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥164.18469¥328,369.38
Manufacturers Standard Package