
DAC8812IBPW | |
|---|---|
DigiKey Part Number | 296-19406-5-ND |
Manufacturer | |
Manufacturer Product Number | DAC8812IBPW |
Description | IC DAC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8812IBPW Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2 (Max), ±1 (Max) |
Number of Bits 16 | Architecture Multiplying DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 85°C |
Settling Time 500ns (Typ) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 16-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5545BRUZ | Analog Devices Inc. | 1,927 | 505-AD5545BRUZ-ND | ¥271.16000 | Similar |
| AD5545CRUZ | Analog Devices Inc. | 3,132 | 505-AD5545CRUZ-ND | ¥309.62000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥302.37000 | ¥302.37 |
| 10 | ¥245.10800 | ¥2,451.08 |
| 90 | ¥216.07278 | ¥19,446.55 |
| 180 | ¥210.05461 | ¥37,809.83 |
| 270 | ¥207.04070 | ¥55,900.99 |



