
DAC8550IBDGKT | |
|---|---|
DigiKey Part Number | 296-19621-2-ND - Tape & Reel (TR) 296-19621-1-ND - Cut Tape (CT) 296-19621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8550IBDGKT |
Description | IC DAC 16BIT 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8550IBDGKT Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | INL/DNL (LSB) ±3, ±0.25 |
Part Status Active | Architecture String DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Settling Time 10µs | Supplier Device Package 8-VSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.65000 | ¥93.65 |
| 10 | ¥73.08200 | ¥730.82 |
| 25 | ¥67.94840 | ¥1,698.71 |
| 100 | ¥62.30460 | ¥6,230.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥59.61448 | ¥14,903.62 |
| 500 | ¥57.99260 | ¥28,996.30 |
| 750 | ¥57.18064 | ¥42,885.48 |
| 1,250 | ¥56.28074 | ¥70,350.93 |











