12 Bit Digital to Analog Converter 4 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC7714UB

DigiKey Part Number
DAC7714UB-ND
Manufacturer
Manufacturer Product Number
DAC7714UB
Description
IC DAC 12BIT 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DAC7714UB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Texas Instruments
Voltage - Supply, Analog
±14.25V ~ 15.75V
Packaging
Tube
Voltage - Supply, Digital
14.25V ~ 15.75V
Part Status
Active
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
4
Operating Temperature
-40°C ~ 85°C
Settling Time
10µs
Package / Case
16-SOIC (0.295", 7.50mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
16-SOIC
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DAC7715UBTexas Instruments156296-45000-5-ND¥386.05000Parametric Equivalent
In-Stock: 119
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥378.17000¥378.17
10¥308.60500¥3,086.05
40¥283.92150¥11,356.86
120¥270.15142¥32,418.17
280¥262.08500¥73,383.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.