DAC7513E/2K5 | ||
---|---|---|
DigiKey Part Number | 296-38919-2-ND - Tape & Reel (TR) 296-38919-1-ND - Cut Tape (CT) 296-38919-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DAC7513E/2K5 | |
Description | IC DAC 12BIT V-OUT 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Digital to Analog Converter 1 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | DAC7513E/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±8 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.27000 | ¥37.27 |
10 | ¥33.44500 | ¥334.45 |
25 | ¥31.62240 | ¥790.56 |
100 | ¥27.40530 | ¥2,740.53 |
250 | ¥26.00000 | ¥6,500.00 |
500 | ¥23.32966 | ¥11,664.83 |
1,000 | ¥19.67559 | ¥19,675.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.69180 | ¥46,729.50 |