DAC60501ZDGST | ||
---|---|---|
DigiKey Part Number | 296-DAC60501ZDGSTTR-ND - Tape & Reel (TR) 296-DAC60501ZDGSTCT-ND - Cut Tape (CT) 296-DAC60501ZDGSTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DAC60501ZDGST | |
Description | SINGLE CHAN DAC 12BIT- ZEROCODE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Digital to Analog Converter 1 10-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | DAC60501ZDGST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C, SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.66400 | ¥216.64 |
25 | ¥20.48400 | ¥512.10 |
100 | ¥17.75270 | ¥1,775.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.84228 | ¥4,210.57 |
500 | ¥15.11258 | ¥7,556.29 |
1,250 | ¥12.74563 | ¥15,932.04 |
2,500 | ¥12.10833 | ¥30,270.83 |
6,250 | ¥11.65312 | ¥72,832.00 |