
DAC60501MDGST | |
|---|---|
DigiKey Part Number | 296-DAC60501MDGSTTR-ND - Tape & Reel (TR) 296-DAC60501MDGSTCT-ND - Cut Tape (CT) 296-DAC60501MDGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC60501MDGST |
Description | IC DAC 12BIT 10-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC60501MDGST Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 5µs (Typ) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C, SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC60501ZDGSR | Texas Instruments | 4,460 | 296-DAC60501ZDGSRCT-ND | ¥3.79000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.88000 | ¥26.88 |
| 10 | ¥20.12900 | ¥201.29 |
| 25 | ¥18.44880 | ¥461.22 |
| 100 | ¥16.60120 | ¥1,660.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥15.72028 | ¥3,930.07 |
| 500 | ¥15.18900 | ¥7,594.50 |
| 750 | ¥14.92304 | ¥11,192.28 |
| 1,250 | ¥14.62830 | ¥18,285.38 |
| 1,750 | ¥14.45600 | ¥25,298.00 |
| 2,500 | ¥14.29029 | ¥35,725.72 |

