12 Bit Digital to Analog Converter 1 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC60501ZDGSR

DigiKey Part Number
296-DAC60501ZDGSRTR-ND - Tape & Reel (TR)
296-DAC60501ZDGSRCT-ND - Cut Tape (CT)
296-DAC60501ZDGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC60501ZDGSR
Description
IC DAC 12BIT 10-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC60501ZDGSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
12
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
-40°C ~ 125°C
Settling Time
5µs (Typ)
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
10-VSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C, SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,460
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.81000¥24.81
10¥18.57400¥185.74
25¥17.00640¥425.16
100¥15.28130¥1,528.13
250¥14.45892¥3,614.73
500¥14.19678¥7,098.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥13.12495¥32,812.38
5,000¥12.86543¥64,327.15
Manufacturers Standard Package