DAC121C085CIMMX/NOPB | |
---|---|
DigiKey Part Number | 296-DAC121C085CIMMX/NOPBTR-ND - Tape & Reel (TR) 296-DAC121C085CIMMX/NOPBCT-ND - Cut Tape (CT) 296-DAC121C085CIMMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC121C085CIMMX/NOPB |
Description | IC DAC 12BIT V-OUT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC121C085CIMMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 8.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | +2.2/-1.5, +0.18/-0.12 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥20.65500 | ¥206.55 |
25 | ¥19.48560 | ¥487.14 |
100 | ¥16.60090 | ¥1,660.09 |
250 | ¥15.58792 | ¥3,896.98 |
500 | ¥13.63934 | ¥6,819.67 |
1,000 | ¥11.30123 | ¥11,301.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥8.95476 | ¥31,341.66 |
7,000 | ¥8.62310 | ¥60,361.70 |