DAC082S085CISDX | ||
---|---|---|
DigiKey Part Number | DAC082S085CISDX-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | DAC082S085CISDX | |
Description | IC DAC 8BIT V-OUT 10WSON | |
Customer Reference | ||
Detailed Description | 8 Bit Digital to Analog Converter 2 10-WSON (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | DAC082S085CISDX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 4.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.14, +0.04/-0.02 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥8.46225 | ¥38,080.12 |
9,000 | ¥8.14883 | ¥73,339.47 |