DAC082S085CISD | ||
---|---|---|
DigiKey Part Number | DAC082S085CISDTR-ND - Tape & Reel (TR) DAC082S085CISDCT-ND - Cut Tape (CT) DAC082S085CISDDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DAC082S085CISD | |
Description | IC DAC 8BIT V-OUT 10WSON | |
Customer Reference | ||
Detailed Description | 8 Bit Digital to Analog Converter 2 10-WSON (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | DAC082S085CISD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 4.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.14, +0.04/-0.02 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.08906 | ¥9,089.06 |
2,000 | ¥8.46224 | ¥16,924.48 |
5,000 | ¥8.14883 | ¥40,744.15 |
10,000 | ¥7.83541 | ¥78,354.10 |