



DAC081C081CIMK/NOPB | |
|---|---|
DigiKey Part Number | DAC081C081CIMK/NOPBTR-ND - Tape & Reel (TR) DAC081C081CIMK/NOPBCT-ND - Cut Tape (CT) DAC081C081CIMK/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC081C081CIMK/NOPB |
Description | IC DAC 8BIT TSOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC081C081CIMK/NOPB Models |
Category | Reference Type Supply |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.14, +0.04/-0.02 |
Number of Bits 8 | Architecture String DAC |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 4.5µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Output Type Voltage - Buffered | Supplier Device Package TSOT-23-6 |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.97000 | ¥14.97 |
| 10 | ¥10.97400 | ¥109.74 |
| 25 | ¥9.97680 | ¥249.42 |
| 100 | ¥8.88450 | ¥888.45 |
| 250 | ¥8.36328 | ¥2,090.82 |
| 500 | ¥8.04918 | ¥4,024.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.43385 | ¥8,433.85 |
| 2,000 | ¥8.20341 | ¥16,406.82 |
| 3,000 | ¥8.08800 | ¥24,264.00 |
| 5,000 | ¥7.96017 | ¥39,800.85 |
| 7,000 | ¥7.88541 | ¥55,197.87 |
| 10,000 | ¥7.81355 | ¥78,135.50 |










