CY74FCT2573ATQCT | |
---|---|
DigiKey Part Number | 296-23215-2-ND - Tape & Reel (TR) 296-23215-1-ND - Cut Tape (CT) 296-23215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY74FCT2573ATQCT |
Description | IC D-TYPE TRANSP SGL 8:8 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY74FCT2573ATQCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.75V ~ 5.25V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 15mA, 12mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.65000 | ¥116.50 |
25 | ¥10.98800 | ¥274.70 |
100 | ¥9.36090 | ¥936.09 |
250 | ¥8.78948 | ¥2,197.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.93292 | ¥14,832.30 |
5,000 | ¥5.71317 | ¥28,565.85 |
12,500 | ¥5.49343 | ¥68,667.88 |