P-Channel 20 V 104A (Tc) 2.8W (Ta), 96W (Tc) Surface Mount 8-VSONP (3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD25404Q3

DigiKey Part Number
296-47255-2-ND - Tape & Reel (TR)
296-47255-1-ND - Cut Tape (CT)
296-47255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD25404Q3
Description
MOSFET P-CH 20V 104A 8VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 104A (Tc) 2.8W (Ta), 96W (Tc) Surface Mount 8-VSONP (3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
CSD25404Q3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.15V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
14.1 nC @ 4.5 V
Series
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2120 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
2.8W (Ta), 96W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
8-VSONP (3x3.3)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
6.5mOhm @ 10A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,166
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.98000¥13.98
10¥8.82400¥88.24
100¥5.88310¥588.31
500¥4.62296¥2,311.48
1,000¥4.21741¥4,217.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.77848¥9,446.20
5,000¥3.50722¥17,536.10
7,500¥3.36905¥25,267.88
12,500¥3.21386¥40,173.25
17,500¥3.12200¥54,635.00
25,000¥3.12183¥78,045.75
Manufacturers Standard Package