


CSD17585F5T | |
|---|---|
DigiKey Part Number | 296-45068-2-ND - Tape & Reel (TR) 296-45068-1-ND - Cut Tape (CT) 296-45068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD17585F5T |
Description | MOSFET N-CH 30V 5.9A 3PICOSTAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.9A (Ta) 500mW (Ta) Surface Mount 3-PICOSTAR (1.49x0.73) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17585F5T Models |
Category | Vgs(th) (Max) @ Id 1.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.1 nC @ 10 V |
Series | Vgs (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 380 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 3-PICOSTAR (1.49x0.73) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 27mOhm @ 900mA, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.40000 | ¥13.40 |
| 10 | ¥8.46800 | ¥84.68 |
| 100 | ¥5.63770 | ¥563.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥4.88756 | ¥1,221.89 |
| 500 | ¥4.42280 | ¥2,211.40 |
| 750 | ¥4.18583 | ¥3,139.37 |
| 1,250 | ¥3.91945 | ¥4,899.31 |
| 1,750 | ¥3.76167 | ¥6,582.92 |
| 2,500 | ¥3.60823 | ¥9,020.57 |











