

CSD17310Q5A | |
|---|---|
DigiKey Part Number | 296-25858-2-ND - Tape & Reel (TR) 296-25858-1-ND - Cut Tape (CT) 296-25858-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | CSD17310Q5A |
Description | MOSFET N-CH 30V 21A/100A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 21A (Ta), 100A (Tc) 3.1W (Ta) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD17310Q5A Models |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11.6 nC @ 4.5 V |
Series | Vgs (Max) +10V, -8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1560 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 3V, 8V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.1mOhm @ 20A, 8V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.65000 | ¥13.65 |
| 10 | ¥8.61700 | ¥86.17 |
| 100 | ¥5.74270 | ¥574.27 |
| 500 | ¥4.50814 | ¥2,254.07 |
| 1,000 | ¥4.11085 | ¥4,110.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.68078 | ¥9,201.95 |
| 5,000 | ¥3.41503 | ¥17,075.15 |
| 7,500 | ¥3.27967 | ¥24,597.52 |
| 12,500 | ¥3.12760 | ¥39,095.00 |
| 17,500 | ¥3.03759 | ¥53,157.82 |
| 25,000 | ¥3.02682 | ¥75,670.50 |


