
BSC042N03MSGATMA1 | |
|---|---|
DigiKey Part Number | BSC042N03MSGATMA1TR-ND - Tape & Reel (TR) BSC042N03MSGATMA1CT-ND - Cut Tape (CT) BSC042N03MSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC042N03MSGATMA1 |
Description | MOSFET N-CH 30V 17A/93A TDSON |
Customer Reference | |
Detailed Description | N-Channel 30 V 17A (Ta), 93A (Tc) 2.5W (Ta), 57W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSC042N03MSGATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4300 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 57W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TDSON-8-5 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.2mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFH7932TRPBF | Infineon Technologies | 4,084 | IRFH7932TRPBFCT-ND | ¥2.32000 | Similar |
| CSD17310Q5A | Texas Instruments | 220,481 | 296-25858-1-ND | ¥2.26000 | Similar |
| CSD17506Q5A | Texas Instruments | 7,495 | 296-28408-1-ND | ¥3.42000 | Similar |
| CSD17510Q5A | Texas Instruments | 9,013 | 296-27792-1-ND | ¥2.58000 | Similar |
| PSMN4R0-30YL,115 | Nexperia USA Inc. | 110 | 1727-4167-1-ND | ¥1.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.98000 | ¥12.98 |
| 10 | ¥8.16200 | ¥81.62 |
| 100 | ¥5.38290 | ¥538.29 |
| 500 | ¥4.18876 | ¥2,094.38 |
| 1,000 | ¥3.80420 | ¥3,804.20 |
| 2,000 | ¥3.48060 | ¥6,961.20 |








