N-Channel 12 V 1.6A (Ta) 1.8W (Ta) Surface Mount 4-DSBGA (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD13302WT

DigiKey Part Number
296-CSD13302WTTR-ND - Tape & Reel (TR)
296-CSD13302WTCT-ND - Cut Tape (CT)
296-CSD13302WTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD13302WT
Description
MOSFET N-CH 12V 1.6A 4DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
N-Channel 12 V 1.6A (Ta) 1.8W (Ta) Surface Mount 4-DSBGA (1x1)
Datasheet
 Datasheet
EDA/CAD Models
CSD13302WT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
7.8 nC @ 4.5 V
Series
Vgs (Max)
±10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
862 pF @ 6 V
Part Status
Active
Power Dissipation (Max)
1.8W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
12 V
Supplier Device Package
4-DSBGA (1x1)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
17.1mOhm @ 1A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 933
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.60000$1.60
10$1.01100$10.11
100$0.67240$67.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.54460$136.15
500$0.49270$246.35
750$0.46623$349.67
Manufacturers Standard Package

Other Suppliers on DigiKey

500In Stock
Ships from Rochester Electronics, LLC