Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLVCH16T245MDGGREP

DigiKey Part Number
296-23948-2-ND - Tape & Reel (TR)
296-23948-1-ND - Cut Tape (CT)
296-23948-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLVCH16T245MDGGREP
Description
IC TRANSLATION TXRX 1.65V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CLVCH16T245MDGGREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Translation Transceiver
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
2
Supplier Device Package
48-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74ALVC164245PAGRenesas Electronics Corporation1,085800-2150-ND¥11.25000Similar
74FCT164245TPAGRenesas Electronics Corporation1800-2165-ND¥37.55000Similar
In-Stock: 1,212
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.24000¥66.24
10¥51.29100¥512.91
25¥47.55560¥1,188.89
100¥43.67880¥4,367.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥38.54211¥77,084.22
Manufacturers Standard Package