
CLVTH16244AMDGGREP | |
|---|---|
DigiKey Part Number | 296-22125-2-ND - Tape & Reel (TR) 296-22125-1-ND - Cut Tape (CT) 296-22125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVTH16244AMDGGREP |
Description | IC BUFF 2.7V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVTH16244AMDGGREP Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLVTH16244AMDGGREP | Texas Instruments | 1,221 | 296-22125-1-ND | ¥45.65000 | Parametric Equivalent |
| 74LVT162244BDL,118 | Nexperia USA Inc. | 981 | 1727-6693-1-ND | ¥11.08000 | Similar |
| 74LVT162244MTDX | onsemi | 247 | 74LVT162244MTDXFSCT-ND | ¥31.76000 | Similar |
| 74LVT16244BDGG,118 | Nexperia USA Inc. | 1,360 | 1727-6002-1-ND | ¥7.36000 | Similar |
| 74LVTH16244BDGG,18 | Nexperia USA Inc. | 598 | 1727-74LVTH16244BDGG,18CT-ND | ¥8.02000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.65000 | ¥45.65 |
| 10 | ¥34.86500 | ¥348.65 |
| 25 | ¥32.18240 | ¥804.56 |
| 100 | ¥29.23110 | ¥2,923.11 |
| 250 | ¥28.88624 | ¥7,221.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥25.70320 | ¥51,406.40 |











