CLVC1G374QDCKRQ1 | |
---|---|
DigiKey Part Number | 296-36925-2-ND - Tape & Reel (TR) 296-36925-1-ND - Cut Tape (CT) 296-36925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC1G374QDCKRQ1 |
Description | IC FF D-TYPE SNGL 1BIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | CLVC1G374QDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 175 MHz | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 40mA, 40mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.23500 | ¥32.35 |
25 | ¥2.95880 | ¥73.97 |
100 | ¥2.20270 | ¥220.27 |
250 | ¥1.99600 | ¥499.00 |
500 | ¥1.65182 | ¥825.91 |
1,000 | ¥1.23879 | ¥1,238.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.13559 | ¥3,406.77 |
6,000 | ¥1.06676 | ¥6,400.56 |
15,000 | ¥0.99794 | ¥14,969.10 |
30,000 | ¥0.91535 | ¥27,460.50 |
75,000 | ¥0.88094 | ¥66,070.50 |