
CLVC16T245MDGGREP | |
|---|---|
DigiKey Part Number | 296-39989-2-ND - Tape & Reel (TR) 296-39989-1-ND - Cut Tape (CT) 296-39989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLVC16T245MDGGREP |
Description | IC TRANSLATION TXRX 1.65V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CLVC16T245MDGGREP Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥199.63000 | ¥199.63 |
| 10 | ¥160.29200 | ¥1,602.92 |
| 25 | ¥150.46640 | ¥3,761.66 |
| 100 | ¥139.65950 | ¥13,965.95 |
| 250 | ¥134.50940 | ¥33,627.35 |
| 500 | ¥131.40544 | ¥65,702.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥147.66707 | ¥295,334.14 |











