CLC5903VLA/NOPB | ||
---|---|---|
DigiKey Part Number | 296-35146-ND | |
Manufacturer | ||
Manufacturer Product Number | CLC5903VLA/NOPB | |
Description | IC DGTL TUNER/AGC DUAL 128QFP | |
Customer Reference | ||
Detailed Description | RF IC Dual Digital Tuner 52MHz 128-PQFP (14x20) | |
Datasheet | Datasheet | |
EDA/CAD Models | CLC5903VLA/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Dual Digital Tuner | |
Frequency | 52MHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 128-BFQFP | |
Supplier Device Package | 128-PQFP (14x20) | |
Base Product Number |