Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCV304PWR

DigiKey Part Number
296-9436-2-ND - Tape & Reel (TR)
296-9436-1-ND - Cut Tape (CT)
296-9436-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
CDCV304PWR
Description
IC CLK BUFFER 1:4 200MHZ 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDCV304PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVTTL
Manufacturer
Texas Instruments
Frequency - Max
200 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Ratio - Input:Output
1:4
Supplier Device Package
8-TSSOP
Differential - Input:Output
No/No
Base Product Number
Input
LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,442
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.88000¥36.88
10¥27.94400¥279.44
25¥25.70960¥642.74
100¥23.25440¥2,325.44
250¥22.08420¥5,521.05
500¥21.82650¥10,913.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥20.32054¥40,641.08
4,000¥19.92724¥79,708.96
Manufacturers Standard Package