
CDCLVC1104PW | |
|---|---|
DigiKey Part Number | 296-33170-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCLVC1104PW |
Description | IC CLK BUFFER 1:4 250MHZ 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 250 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCLVC1104PW Models |
Category | Output LVCMOS |
Manufacturer Texas Instruments | Frequency - Max 250 MHz |
Packaging Tube | Voltage - Supply 2.3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:4 | Supplier Device Package 8-TSSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.18000 | ¥41.18 |
| 10 | ¥31.31000 | ¥313.10 |
| 25 | ¥28.85240 | ¥721.31 |
| 150 | ¥25.53333 | ¥3,830.00 |
| 300 | ¥24.63520 | ¥7,390.56 |
| 600 | ¥23.89602 | ¥14,337.61 |
| 1,050 | ¥23.39598 | ¥24,565.78 |
| 2,550 | ¥22.74787 | ¥58,007.07 |










