CDCEL937PW | |
---|---|
DigiKey Part Number | 296-22918-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCEL937PW |
Description | IC CLK/FREQ SYNTH 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer IC 230MHz 1 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCEL937PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | Clock/Frequency Synthesizer | |
PLL | Yes with Bypass | |
Input | LVCMOS, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:7 | |
Differential - Input:Output | No/No | |
Frequency - Max | 230MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.67000 | ¥49.67 |
10 | ¥44.60400 | ¥446.04 |
70 | ¥42.16471 | ¥2,951.53 |
140 | ¥36.54271 | ¥5,115.98 |
280 | ¥34.66882 | ¥9,707.27 |
560 | ¥31.10809 | ¥17,420.53 |
1,050 | ¥26.23579 | ¥27,547.58 |
2,520 | ¥24.92401 | ¥62,808.51 |