CD74HCT85MT | |
---|---|
DigiKey Part Number | 296-32084-2-ND - Tape & Reel (TR) 296-32084-1-ND - Cut Tape (CT) 296-32084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT85MT |
Description | IC COMPARATOR MAG 4BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT85MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Magnitude Comparator | |
Number of Bits | 4 | |
Output | Active High | |
Output Function | A<B, A=B, A>B | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 4mA, 4mA | |
Max Propagation Delay @ V, Max CL | 40ns @ 4.5V, 50pF | |
Current - Quiescent (Iq) | 8 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.63900 | ¥106.39 |
25 | ¥10.09760 | ¥252.44 |
100 | ¥8.29550 | ¥829.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.75456 | ¥1,938.64 |
500 | ¥6.85284 | ¥3,426.42 |
1,250 | ¥5.41016 | ¥6,762.70 |
2,500 | ¥5.04947 | ¥12,623.68 |
6,250 | ¥4.79702 | ¥29,981.38 |
12,500 | ¥4.61667 | ¥57,708.38 |