CD74HCT85M | ||
---|---|---|
DigiKey Part Number | 296-33166-5-ND | |
Manufacturer | ||
Manufacturer Product Number | CD74HCT85M | |
Description | IC COMPARATOR MAG 4BIT 16SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | CD74HCT85M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Magnitude Comparator | |
Number of Bits | 4 | |
Output | Active High | |
Output Function | A<B, A=B, A>B | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 4mA, 4mA | |
Max Propagation Delay @ V, Max CL | 40ns @ 4.5V, 50pF | |
Current - Quiescent (Iq) | 8 µA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥10.63900 | ¥106.39 |
40 | ¥10.09950 | ¥403.98 |
120 | ¥8.29558 | ¥995.47 |
280 | ¥7.75461 | ¥2,171.29 |
520 | ¥6.85290 | ¥3,563.51 |
1,000 | ¥5.41012 | ¥5,410.12 |
2,520 | ¥5.04950 | ¥12,724.74 |
5,000 | ¥4.79702 | ¥23,985.10 |