D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT573E

DigiKey Part Number
296-2128-5-ND
Manufacturer
Manufacturer Product Number
CD74HCT573E
Description
IC D-TYPE TRANSP 8:8 20-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT573E Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
35ns
Series
Current - Output High, Low
6mA, 6mA
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Logic Type
D-Type Transparent Latch
Package / Case
20-DIP (0.300", 7.62mm)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,179
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.64000¥11.64
20¥7.86500¥157.30
40¥7.35025¥294.01
100¥6.80680¥680.68
260¥6.37200¥1,656.72
500¥6.13484¥3,067.42
1,000¥5.92652¥5,926.52
2,500¥5.70676¥14,266.90
5,000¥5.57431¥27,871.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.