Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT574E

DigiKey Part Number
296-2129-5-ND
Manufacturer
Manufacturer Product Number
CD74HCT574E
Description
IC FF D-TYPE SINGLE 8BIT 20PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT574E Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
33ns @ 4.5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
6mA, 6mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
8 µA
Function
Standard
Input Capacitance
10 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Through Hole
Number of Elements
1
Supplier Device Package
20-PDIP
Number of Bits per Element
8
Package / Case
20-DIP (0.300", 7.62mm)
Clock Frequency
60 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 151
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.13000¥14.13
20¥9.60800¥192.16
40¥8.99725¥359.89
100¥8.35190¥835.19
260¥7.83454¥2,036.98
500¥7.55264¥3,776.32
1,000¥7.30529¥7,305.29
2,500¥7.04412¥17,610.30
5,000¥6.88677¥34,433.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

5,876In Stock
Ships from Rochester Electronics, LLC