Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

CD74HCT393MT | |
|---|---|
DigiKey Part Number | 296-28590-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HCT393MT |
Description | IC BINARY COUNTR DL 4BIT 14SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT393MT Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 27 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT393M | Texas Instruments | 595 | 296-9271-5-ND | ¥8.52000 | Parametric Equivalent |
| CD74HCT393M96 | Texas Instruments | 3,171 | 296-14556-1-ND | ¥5.87000 | Parametric Equivalent |
| 74HCT373PW,118 | Nexperia USA Inc. | 0 | 1727-5970-1-ND | ¥3.23000 | Similar |
| 74HCT374D,653 | Nexperia USA Inc. | 7 | 1727-6354-1-ND | ¥4.55000 | Similar |
| 74HCT393D,653 | Nexperia USA Inc. | 67 | 1727-74HCT393D,653CT-ND | ¥3.72000 | Similar |





