
CD74HCT157E | |
|---|---|
DigiKey Part Number | 296-2095-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT157E |
Description | IC MULTIPLEXER 4 X 2:1 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT157E Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Multiplexer | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 4 x 2:1 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.93000 | ¥8.93 |
| 10 | ¥6.41800 | ¥64.18 |
| 25 | ¥5.79880 | ¥144.97 |
| 100 | ¥5.11750 | ¥511.75 |
| 250 | ¥4.79164 | ¥1,197.91 |
| 500 | ¥4.59530 | ¥2,297.65 |
| 1,000 | ¥4.43371 | ¥4,433.71 |
| 2,500 | ¥4.26312 | ¥10,657.80 |
| 5,000 | ¥4.16032 | ¥20,801.60 |




